Part Details for TISP61089MDR-S by Bourns Inc
Overview of TISP61089MDR-S by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TISP61089MDR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3703
|
Newark | Thyristor, P-Gate, -170V, Soic-8, Peak Repetitive Off State Voltage:-170V, Gate Trigger Current Max:5Ma, Average On State Current:-5Μa, On State Rms Current:-, Thyristor Case Style:Soic, No. Of Pins:8Pins, Holding Current Max:-150Ma Rohs Compliant: Yes |Bourns TISP61089MDR-S RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 | Buy Now |
DISTI #
19X2456
|
Newark | Thyristor, P-Gate, -170V, Soic-8, Peak Repetitive Off State Voltage:-170V, Gate Trigger Current Max:5Ma, Average On State Current:-5Μa, On State Rms Current:-, Thyristor Case Style:Soic, No. Of Pins:8Pins, Holding Current Max:-150Ma Rohs Compliant: Yes |Bourns TISP61089MDR-S RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7550 | Buy Now |
DISTI #
TISP61089MDR-SCT-ND
|
DigiKey | THYRISTOR 170V 30A 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4813 / $1.5100 | Buy Now |
DISTI #
TISP61089MDR-S
|
Avnet Americas | Circuit Protection Misc Over Voltage Protection - Tape and Reel (Alt: TISP61089MDR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5005 / $0.5467 | Buy Now |
DISTI #
652-TISP61089MDR-S
|
Mouser Electronics | SCRs High Surge Dual Progrmmble Protector RoHS: Compliant | 0 |
|
$0.4820 | Order Now |
DISTI #
70411067
|
RS | A programmable p-gate, 30A, forward conductor, 8-SOIC, Thyristor Surge Protector | Bourns TISP61089MDR-S RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.9000 | RFQ |
|
Onlinecomponents.com | Thyristor Surge Protection Devices 170V 11A 8-Pin SOIC T/R RoHS: Compliant | 0 |
|
$0.4779 / $1.3090 | Buy Now |
DISTI #
TISP61089MDR-S
|
TTI | SCRs High Surge Dual Progrmmble Protector RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4800 | Buy Now |
DISTI #
TISP61089MDR-S
|
Avnet Abacus | - Tape and Reel (Alt: TISP61089MDR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thyristor Surge Protection Devices 170V 11A 8-Pin SOIC T/R RoHS: Compliant | 0 |
|
$0.4779 / $1.3090 | Buy Now |
Part Details for TISP61089MDR-S
TISP61089MDR-S CAD Models
TISP61089MDR-S Part Data Attributes
|
TISP61089MDR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP61089MDR-S
Bourns Inc
Surge Protection Circuit, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |