Part Details for TISP61089BDR by Bourns Inc
Overview of TISP61089BDR by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP61089BDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thyristor Surge Protection Devices 170V 6.5A 8-Pin SOIC N T/R | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 151 |
|
RFQ | ||
|
Quest Components | 120 |
|
$1.9200 / $3.8400 | Buy Now | |
|
Quest Components | 74 |
|
$1.7600 / $3.2000 | Buy Now |
Part Details for TISP61089BDR
TISP61089BDR CAD Models
TISP61089BDR Part Data Attributes
|
TISP61089BDR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP61089BDR
Bourns Inc
Surge Protection Circuit, PDSO8, PLASTIC, MS-012, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TISP61089BDR
This table gives cross-reference parts and alternative options found for TISP61089BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP61089BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP61089BDR | TELECOM, SURGE PROTECTION CIRCUIT, PDSO8, PLASTIC, SOP-8 | JW Miller | TISP61089BDR vs TISP61089BDR |
TISP61089BDR | TELECOM, SURGE PROTECTION CIRCUIT, PDSO8, PLASTIC, SO-8 | Texas Instruments | TISP61089BDR vs TISP61089BDR |
TISP61089BDR-S | Surge Protection Circuit, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 | Bourns Inc | TISP61089BDR vs TISP61089BDR-S |