Trigger Devices
TISP5190H3BJR-S
Bourns Inc
Description: Silicon Surge Protector, 190V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, SMB, 2 PIN

Overview of TISP5190H3BJR-S by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TISP5190H3BJR-S by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TISP5190H3BJR-S-ND
DigiKey THYRISTOR 160V 300A DO214AA Min Qty: 12000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 12,000 $0.2727
  • 30,000 $0.2700
$0.2700 / $0.2727 Buy Now
DISTI # TISP5190H3BJR-S
Avnet Americas Thyristor TSPD 160V 60A 2-Pin SMB T/R - Tape and Reel (Alt: TISP5190H3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.3067
  • 18,000 $0.3002
  • 30,000 $0.2938
  • 60,000 $0.2873
  • 120,000 $0.2808
  • 600,000 $0.2743
  • 1,200,000 $0.2700
$0.2700 / $0.3067 Buy Now
DISTI # 652-TISP5190H3BJR-S
Mouser Electronics Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE UNIDIRECTIONAL RoHS: Compliant 0
  • 3,000 $0.2720
  • 12,000 $0.2720
  • 24,000 $0.2700
$0.2700 / $0.2720 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.7344
  • 6,000 $0.3888
  • 9,000 $0.2736
  • 12,000 $0.2681
$0.2681 / $0.7344 Buy Now
Master Electronics   RoHS: Compliant 0
  • 3,000 $0.7344
  • 6,000 $0.3888
  • 9,000 $0.2736
  • 12,000 $0.2681
$0.2681 / $0.7344 Buy Now

CAD Models for TISP5190H3BJR-S by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TISP5190H3BJR-S by Bourns Inc

TISP5190H3BJR-S
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Part Package Code
DO-214AA
Package Description
SMALL OUTLINE, R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Bourns
Breakover Voltage-Max
190 V
Configuration
SINGLE
DC Off-state Voltage-Max
160 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
60 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. TISP5190H3BJR-S
    Bourns Inc
    Silicon Surge Protector, 190V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, SMB, 2 PIN
    VS

Related Parts for TISP5190H3BJR-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TISP5190H3BJR-S by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TISP5190H3BJR-S by Bourns Inc

Select Manufacturer
Which Manufacturer of TISP5190H3BJR-S would you like to use for your alert(s)?
  • Please alert me when TISP5190H3BJR-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TISP5190H3BJR-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TISP5190H3BJR-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TISP5190H3BJR-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TISP5190H3BJR-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TISP5190H3BJR-S by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: