Trigger Devices
TISP4500H3BJR-S
Bourns Inc
Description: Silicon Surge Protector, 500V V(BO) Max, 55A, DO-214AA, ROHS COMPLIANT, SMBJ, 2 PIN

Overview of TISP4500H3BJR-S by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TISP4500H3BJR-S by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K6593
Newark Protector - Single Bidirectional /Tape & Reel - 13" Reel |Bourns TISP4500H3BJR-S Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.4140
  • 20,000 $0.3850
  • 30,000 $0.3590
  • 50,000 $0.3440
$0.3440 / $0.4140 Buy Now
DISTI # TISP4500H3BJR-SCT-ND
DigiKey THYRISTOR 350V 100A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 12025
In Stock
  • 1 $0.8700
  • 10 $0.7090
  • 100 $0.5515
  • 500 $0.4674
  • 1,000 $0.3808
  • 3,000 $0.3584
  • 6,000 $0.3414
  • 9,000 $0.3256
  • 30,000 $0.3250
$0.3250 / $0.8700 Buy Now
DISTI # TISP4500H3BJR-S
Avnet Americas Thyristor TSPD 350V 55A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4500H3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 652-TISP4500H3BJR-S
Mouser Electronics Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL RoHS: Compliant 5954
  • 1 $0.8700
  • 10 $0.7090
  • 100 $0.5440
  • 500 $0.4450
  • 1,000 $0.3810
  • 3,000 $0.3580
  • 6,000 $0.3410
  • 9,000 $0.3250
$0.3250 / $0.8700 Buy Now
DISTI # V72:2272_06264098
Arrow Electronics Thyristor Surge Protection Devices 350V 55A 2-Pin SMB T/R Min Qty: 199 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2152 Container: Cut Strips Americas - 915
  • 199 $0.5037
  • 250 $0.4990
  • 500 $0.3071
$0.3071 / $0.5037 Buy Now
DISTI # 70407962
RS A 500V, 100A, bi-directional, DO214AA pkg Thyristor Surge Protector | Bourns TISP4500H3BJR-S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $0.9400
  • 250 $0.8800
  • 1,250 $0.8300
  • 2,500 $0.7900
$0.7900 / $0.9400 RFQ
Onlinecomponents.com Thyristor Surge Protection Devices 350V 55A 2-Pin SMB T/R RoHS: Compliant 0
  • 3,000 $0.8840
  • 6,000 $0.4680
  • 9,000 $0.3293
  • 12,000 $0.3227
$0.3227 / $0.8840 Buy Now
DISTI # 61254468
Verical Thyristor Surge Protection Devices 350V 55A 2-Pin SMB T/R Min Qty: 199 Package Multiple: 1 Date Code: 2152 Americas - 915
  • 199 $0.5037
$0.5037 Buy Now
DISTI # TISP4500H3BJR-S
Avnet Abacus Thyristor TSPD 350V 55A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4500H3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 6000
Buy Now
Master Electronics Thyristor Surge Protection Devices 350V 55A 2-Pin SMB T/R RoHS: Compliant 0
  • 3,000 $0.8840
  • 6,000 $0.4680
  • 9,000 $0.3293
  • 12,000 $0.3227
$0.3227 / $0.8840 Buy Now

CAD Models for TISP4500H3BJR-S by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TISP4500H3BJR-S by Bourns Inc

TISP4500H3BJR-S
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Part Package Code
DO-214AA
Package Description
SMALL OUTLINE, R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Bourns
Breakover Voltage-Max
500 V
Configuration
SINGLE
DC Off-state Voltage-Max
350 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
55 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. TISP4500H3BJR-S
    Bourns Inc
    Silicon Surge Protector, 500V V(BO) Max, 55A, DO-214AA, ROHS COMPLIANT, SMBJ, 2 PIN
    VS

Alternate Parts for TISP4500H3BJR-S

This table gives cross-reference parts and alternative options found for TISP4500H3BJR-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4500H3BJR-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TISP4500H3BJR Silicon Surge Protector, 500V V(BO) Max, 55A, DO-214AA, PLASTIC, SMBJ, 2 PIN Bourns Inc TISP4500H3BJR-S vs TISP4500H3BJR
Part Number Description Manufacturer Compare
TISP4500H3BJR Silicon Surge Protector, 500V V(BO) Max, 55A, DO-214AA, PLASTIC, SMBJ, 2 PIN Bourns Inc TISP4500H3BJR-S vs TISP4500H3BJR
TISP4500H3BJR 500V, 55A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN JW Miller TISP4500H3BJR-S vs TISP4500H3BJR

Related Parts for TISP4500H3BJR-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TISP4500H3BJR-S by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TISP4500H3BJR-S by Bourns Inc

  • Please alert me when TISP4500H3BJR-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TISP4500H3BJR-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TISP4500H3BJR-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TISP4500H3BJR-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TISP4500H3BJR-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TISP4500H3BJR-S by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: