Trigger Devices
TISP4395H3LMR
Description: Silicon Surge Protector, 395V V(BO) Max, 60A, DO-92, PLASTIC, TO-92, 2 PIN

Overview of TISP4395H3LMR by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TISP4395H3LMR by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TISP4395H3LMR by Bourns Inc

TISP4395H3LMR
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Part Package Code
TO-92
Package Description
PLASTIC, TO-92, 2 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
Bourns
Breakover Voltage-Max
395 V
Configuration
SINGLE
DC Off-state Voltage-Max
320 V
Holding Current-Max
600 mA
JEDEC-95 Code
DO-92
JESD-30 Code
O-PBCY-T2
JESD-609 Code
e0
Non-Repetitive Pk On-state Cur
60 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. TISP4395H3LMR
    Bourns Inc
    Silicon Surge Protector, 395V V(BO) Max, 60A, DO-92, PLASTIC, TO-92, 2 PIN
    VS

Alternate Parts for TISP4395H3LMR

This table gives cross-reference parts and alternative options found for TISP4395H3LMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4395H3LMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TISP4395H3LMR-S Silicon Surge Protector, 395V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 Bourns Inc TISP4395H3LMR vs TISP4395H3LMR-S
TISP4395H3LMR 395V, 60A, SILICON SURGE PROTECTOR, PLASTIC, LM002, 2 PIN Texas Instruments TISP4395H3LMR vs TISP4395H3LMR
Part Number Description Manufacturer Compare
TISP4395H3LMR-S Silicon Surge Protector, 395V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 Bourns Inc TISP4395H3LMR vs TISP4395H3LMR-S
P3500ECRP1 Silicon Surge Protector, 400V V(BO) Max, 60A, TO-92, TO-92, 2 PIN Littelfuse Inc TISP4395H3LMR vs P3500ECRP1
TISP4395H3LMFR Silicon Surge Protector, 395V V(BO) Max, 60A, DO-92, PLASTIC, TO-92, 2 PIN Bourns Inc TISP4395H3LMR vs TISP4395H3LMFR
P3500ECRP2 Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN Ohmite Mfg Co TISP4395H3LMR vs P3500ECRP2
P3500ECAP2 Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN Littelfuse Inc TISP4395H3LMR vs P3500ECAP2
P3500ECLRP1 Silicon Surge Protector, 400V V(BO) Max, 50A, TO-92, TO-92, 2 PIN Littelfuse Inc TISP4395H3LMR vs P3500ECLRP1
P3500ECAP1 Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN Littelfuse Inc TISP4395H3LMR vs P3500ECAP1
P3500ECAP2 Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN Teccor TISP4395H3LMR vs P3500ECAP2
TISP4395H3LMR 395V, 60A, SILICON SURGE PROTECTOR, PLASTIC, LM002, 2 PIN Texas Instruments TISP4395H3LMR vs TISP4395H3LMR
P3500ECRP2 Silicon Surge Protector, 400V V(BO) Max, 60A, TO-92, TO-92, 2 PIN Littelfuse Inc TISP4395H3LMR vs P3500ECRP2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TISP4395H3LMR by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TISP4395H3LMR by Bourns Inc

Select Manufacturer
Which Manufacturer of TISP4395H3LMR would you like to use for your alert(s)?
  • Please alert me when TISP4395H3LMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TISP4395H3LMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TISP4395H3LMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TISP4395H3LMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TISP4395H3LMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TISP4395H3LMR by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: