Part Details for TISP4300MMBJR-S by Bourns Inc
Overview of TISP4300MMBJR-S by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP4300MMBJR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TISP4300MMBJR-S-ND
|
DigiKey | THYRISTOR 230V 50A DO214AA Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for TISP4300MMBJR-S
TISP4300MMBJR-S CAD Models
TISP4300MMBJR-S Part Data Attributes
|
TISP4300MMBJR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4300MMBJR-S
Bourns Inc
Silicon Surge Protector, 300V V(BO) Max, 18A, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | LEAD FREE, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 230 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 18 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP4300MMBJR-S
This table gives cross-reference parts and alternative options found for TISP4300MMBJR-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4300MMBJR-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4300MMBJ | Silicon Surge Protector, 300V V(BO) Max, 18A, DO-214AA, PLASTIC, SMB, 2 PIN | Bourns Inc | TISP4300MMBJR-S vs TISP4300MMBJ |
TISP4300MMBJR | 300 V, 18 A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | JW Miller | TISP4300MMBJR-S vs TISP4300MMBJR |
TISP4300MMBJR | Silicon Surge Protector, 300V V(BO) Max, 18A, DO-214AA, PLASTIC, SMB, 2 PIN | Bourns Inc | TISP4300MMBJR-S vs TISP4300MMBJR |