Part Details for TISP4200H4BJ by Bourns Inc
Results Overview of TISP4200H4BJ by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TISP4200H4BJ Information
TISP4200H4BJ by Bourns Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for TISP4200H4BJ
TISP4200H4BJ CAD Models
TISP4200H4BJ Part Data Attributes
|
TISP4200H4BJ
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4200H4BJ
Bourns Inc
Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 155 V | |
Holding Current-Max | 800 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP4200H4BJ
This table gives cross-reference parts and alternative options found for TISP4200H4BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4200H4BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TISP4200H4BJ-S | Bourns Inc | Check for Price | Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | TISP4200H4BJ vs TISP4200H4BJ-S |
TISP4200H4BJR-S | Bourns Inc | Check for Price | Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | TISP4200H4BJ vs TISP4200H4BJR-S |
TISP4200H4BJR | Texas Instruments | Check for Price | 200V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | TISP4200H4BJ vs TISP4200H4BJR |
TISP4200H4BJR | Bourns Inc | Check for Price | Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | TISP4200H4BJ vs TISP4200H4BJR |