Part Details for TISP4180M3LM-S by Bourns Inc
Overview of TISP4180M3LM-S by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP4180M3LM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TISP4180M3LM-S
|
Avnet Abacus | BNSTISP4180M3LM-S (Alt: TISP4180M3LM-S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TISP4180M3LM-S
TISP4180M3LM-S CAD Models
TISP4180M3LM-S Part Data Attributes
|
TISP4180M3LM-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4180M3LM-S
Bourns Inc
Silicon Surge Protector, 180V V(BO) Max, 2.1A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 180 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 145 V | |
JEDEC-95 Code | DO-92 | |
JESD-30 Code | O-PBCY-W2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 2.1 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP4180M3LM-S
This table gives cross-reference parts and alternative options found for TISP4180M3LM-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4180M3LM-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TISP4180M3LMR | JW Miller | Check for Price | SILICON SURGE PROTECTOR, DO-92, PLASTIC, DO-92, 2 PIN | TISP4180M3LM-S vs TISP4180M3LMR |
TISP4180M3LM | Bourns Inc | Check for Price | Silicon Surge Protector, 180V V(BO) Max, 32A, DO-92, PLASTIC, TO-92, 2 PIN | TISP4180M3LM-S vs TISP4180M3LM |
TISP4180M3LMR-S | Bourns Inc | Check for Price | Silicon Surge Protector, 180V V(BO) Max, 2.1A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 | TISP4180M3LM-S vs TISP4180M3LMR-S |
TISP4180M3LMR | Bourns Inc | Check for Price | Silicon Surge Protector, 180V V(BO) Max, 32A, DO-92, PLASTIC, TO-92, 2 PIN | TISP4180M3LM-S vs TISP4180M3LMR |
TISP4180M3LMR | Texas Instruments | Check for Price | 180V, 32A, SILICON SURGE PROTECTOR, PLASTIC, LM002, 2 PIN | TISP4180M3LM-S vs TISP4180M3LMR |
TISP4180M3LM | JW Miller | Check for Price | SILICON SURGE PROTECTOR, DO-92, PLASTIC, DO-92, 2 PIN | TISP4180M3LM-S vs TISP4180M3LM |
P1500EAL | Littelfuse Inc | $0.4553 | Silicon Surge Protector, 180V V(BO) Max, 20A, TO-92, TO-92, 2 PIN | TISP4180M3LM-S vs P1500EAL |
TISP4180M3LMFR | Bourns Inc | Check for Price | Silicon Surge Protector, 180V V(BO) Max, 32A, DO-92, PLASTIC, TO-92, 2 PIN | TISP4180M3LM-S vs TISP4180M3LMFR |
TISP4180M3LMFR-S | Bourns Inc | Check for Price | Silicon Surge Protector, 180V V(BO) Max, 2.1A, DO-92, ROHS COMPLIANT, PLASTIC, LMF PACKAGE-3 | TISP4180M3LM-S vs TISP4180M3LMFR-S |
P1500EA | Littelfuse Inc | Check for Price | Silicon Surge Protector, 180V V(BO) Max, 20A, TO-92, TO-92, 2 PIN | TISP4180M3LM-S vs P1500EA |