Part Details for TISP4145J1BJR-S by Bourns Inc
Overview of TISP4145J1BJR-S by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TISP4145J1BJR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6562
|
Newark | Protector - Single Bidirectional /Tape & Reel - 13" Reel |Bourns TISP4145J1BJR-S RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 | Buy Now |
DISTI #
TISP4145J1BJR-STR-ND
|
DigiKey | THYRISTOR 120V 800A DO214AA Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4559 | Buy Now |
DISTI #
TISP4145J1BJR-S
|
Avnet Americas | Thyristor TSPD 120V 100A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4145J1BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2938 / $0.5169 | Buy Now |
DISTI #
652-TISP4145J1BJR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL RoHS: Compliant | 0 |
|
$0.4550 | Order Now |
|
Onlinecomponents.com | Thyristor Surge Protection Devices 120V 100A 2-Pin SMB T/R RoHS: Compliant |
11900 In Stock |
|
$0.4603 / $0.7939 | Buy Now |
|
Master Electronics | Thyristor Surge Protection Devices 120V 100A 2-Pin SMB T/R RoHS: Compliant |
11900 In Stock |
|
$0.4603 / $0.7939 | Buy Now |
Part Details for TISP4145J1BJR-S
TISP4145J1BJR-S CAD Models
TISP4145J1BJR-S Part Data Attributes
|
TISP4145J1BJR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4145J1BJR-S
Bourns Inc
Silicon Surge Protector, 145V V(BO) Max, 100A, DO-214AA, ROHS COMPLIANT, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 20 Weeks | |
Breakover Voltage-Max | 145 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 120 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |