Part Details for TISP4125H3BJR-S by Bourns Inc
Overview of TISP4125H3BJR-S by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TISP4125H3BJR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6559
|
Newark | Protector - Single Bidirectional /Tape & Reel - 13" Reel |Bourns TISP4125H3BJR-S RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3540 | Buy Now |
DISTI #
TISP4125H3BJR-SCT-ND
|
DigiKey | THYRISTOR 100V 300A DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$0.2781 / $0.9900 | Buy Now |
DISTI #
TISP4125H3BJR-S
|
Avnet Americas | Thyristor TSPD 100V 60A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4125H3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2340 / $0.3160 | Buy Now |
DISTI #
652-TISP4125H3BJR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL | 1580 |
|
$0.2710 / $0.7700 | Buy Now |
DISTI #
V72:2272_06263702
|
Arrow Electronics | Thyristor Surge Protection Devices 100V 60A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1104 Container: Cut Strips | Americas - 150 |
|
$0.0121 / $0.0236 | Buy Now |
|
Onlinecomponents.com | Thyristor Surge Protection Devices 100V 60A 2-Pin SMB T/R RoHS: Compliant |
3000 In Stock |
|
$0.2762 / $0.7565 | Buy Now |
DISTI #
65009698
|
Verical | Thyristor Surge Protection Devices 100V 60A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.8900 | Buy Now |
|
Quest Components | 125V, 60A, SILICON SURGE PROTECTOR, DO-214AA | 782 |
|
$0.4066 / $1.0165 | Buy Now |
DISTI #
TISP4125H3BJR-S
|
Avnet Abacus | Thyristor TSPD 100V 60A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4125H3BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thyristor Surge Protection Devices 100V 60A 2-Pin SMB T/R RoHS: Compliant |
3000 In Stock |
|
$0.2762 / $0.7565 | Buy Now |
Part Details for TISP4125H3BJR-S
TISP4125H3BJR-S CAD Models
TISP4125H3BJR-S Part Data Attributes
|
TISP4125H3BJR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4125H3BJR-S
Bourns Inc
Silicon Surge Protector, 125V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, SMBJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | UL RECOGNIZED | |
Breakover Voltage-Max | 125 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 100 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for TISP4125H3BJR-S
This table gives cross-reference parts and alternative options found for TISP4125H3BJR-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4125H3BJR-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4125H3BJ-S | Silicon Surge Protector, 125V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TISP4125H3BJR-S vs TISP4125H3BJ-S |
TISP4125H3BJ | Silicon Surge Protector, 125V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | TISP4125H3BJR-S vs TISP4125H3BJ |
TISP4125H3BJ | 125V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | TISP4125H3BJR-S vs TISP4125H3BJ |
TISP4125H3BJR | 125V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | TISP4125H3BJR-S vs TISP4125H3BJR |