Part Details for TISP4072F3DR-S by Bourns Inc
Overview of TISP4072F3DR-S by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP4072F3DR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TISP4072F3DR-S-ND
|
DigiKey | THYRISTOR 58V 120A 8SOIC Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TISP4072F3DR-S
|
Avnet Americas | Thyristor TSPD 58V 4A 8-Pin SOIC T/R - Tape and Reel (Alt: TISP4072F3DR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-TISP4072F3DR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL RoHS: Compliant | 0 |
|
$0.5130 | Order Now |
DISTI #
TISP4072F3DR-S
|
Avnet Americas | Thyristor TSPD 58V 4A 8-Pin SOIC T/R - Tape and Reel (Alt: TISP4072F3DR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ |