Part Details for TISP4070M3LM by Power Innovations International, Inc.
Overview of TISP4070M3LM by Power Innovations International, Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TISP4070M3LM
TISP4070M3LM CAD Models
TISP4070M3LM Part Data Attributes
|
TISP4070M3LM
Power Innovations International, Inc.
Buy Now
Datasheet
|
Compare Parts:
TISP4070M3LM
Power Innovations International, Inc.
Silicon Surge Protector, PLASTIC, DO-92, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
JESD-30 Code | O-PBCY-T2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |