Part Details for TISP4015H1BJ by Bourns Inc
Overview of TISP4015H1BJ by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TISP4015H1BJ
TISP4015H1BJ CAD Models
TISP4015H1BJ Part Data Attributes
|
TISP4015H1BJ
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4015H1BJ
Bourns Inc
Silicon Surge Protector, 15V V(BO) Max, 50A, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Bourns | |
Breakover Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 8 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP4015H1BJ
This table gives cross-reference parts and alternative options found for TISP4015H1BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4015H1BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4015H1BJR | Silicon Surge Protector, 15V V(BO) Max, 50A, DO-214AA, SMBJ, 2 PIN | Bourns Inc | TISP4015H1BJ vs TISP4015H1BJR |
TISP4015H1BJR | SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | TISP4015H1BJ vs TISP4015H1BJR |
TISP4015H1BJR-S | Silicon Surge Protector, 15V V(BO) Max, 50A, DO-214AA, LEAD FREE, SMBJ, 2 PIN | Bourns Inc | TISP4015H1BJ vs TISP4015H1BJR-S |
TISP4015H1BJR | Silicon Surge Protector, 15 V, 50 A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | Texas Instruments | TISP4015H1BJ vs TISP4015H1BJR |