Part Details for TISP3600F3 by Bourns Inc
Overview of TISP3600F3 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TISP3600F3
TISP3600F3 CAD Models
TISP3600F3 Part Data Attributes:
|
TISP3600F3
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP3600F3
Bourns Inc
Silicon Surge Protector, 1200V V(BO) Max, 6A, PLASTIC, SIP-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SIP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 420 V | |
JESD-30 Code | R-PSIP-T3 | |
Non-Repetitive Pk On-state Cur | 6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |