Part Details for TISP3350H3SL by Bourns Inc
Results Overview of TISP3350H3SL by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TISP3350H3SL Information
TISP3350H3SL by Bourns Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TISP3350H3SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TISP3350H3SL
|
Avnet Abacus | DUAL BIDIRECT PROTECTOR SIP Bulk (Alt: TISP3350H3SL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TISP3350H3SL
TISP3350H3SL CAD Models
TISP3350H3SL Part Data Attributes
|
TISP3350H3SL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP3350H3SL
Bourns Inc
Silicon Surge Protector, 350V V(BO) Max, 60A, SIP-3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SIP | |
Package Description | SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Bourns | |
Breakover Voltage-Max | 350 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 275 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 275 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP3350H3SL
This table gives cross-reference parts and alternative options found for TISP3350H3SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP3350H3SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TISP3350H3SL | JW Miller | Check for Price | SILICON SURGE PROTECTOR, PLASTIC, SIP-3 | TISP3350H3SL vs TISP3350H3SL |
TISP3350H3SL-S | Bourns Inc | Check for Price | Silicon Surge Protector, 350V V(BO) Max, 60A, ROHS COMPLIANT, PLASTIC, SIP-3 | TISP3350H3SL vs TISP3350H3SL-S |
TISP3350T3BJR-S | Bourns Inc | Check for Price | Silicon Surge Protector, 350V V(BO) Max, 30A, ROHS COMPLIANT, PLASTIC, SMB, MODIFIED DO-214AA, 3 PIN | TISP3350H3SL vs TISP3350T3BJR-S |