Part Details for TISP3180F3D by Bourns Inc
Results Overview of TISP3180F3D by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TISP3180F3D Information
TISP3180F3D by Bourns Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TISP3180F3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10155 |
|
RFQ |
Part Details for TISP3180F3D
TISP3180F3D CAD Models
TISP3180F3D Part Data Attributes
|
TISP3180F3D
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP3180F3D
Bourns Inc
Silicon Surge Protector, 180V V(BO) Max, 4A, SOP-8
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 180 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 145 V | |
JESD-30 Code | R-PDSO-G8 | |
Non-Repetitive Pk On-state Cur | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP3180F3D
This table gives cross-reference parts and alternative options found for TISP3180F3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP3180F3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TISP3180F3DR | Texas Instruments | Check for Price | 180V, 4A, SILICON SURGE PROTECTOR, SOP-8 | TISP3180F3D vs TISP3180F3DR |
TISP3180F3D | Texas Instruments | Check for Price | 180V, 4A, SILICON SURGE PROTECTOR, SOP-8 | TISP3180F3D vs TISP3180F3D |
TISP3180F3SL | Bourns Inc | Check for Price | Silicon Surge Protector, 180V V(BO) Max, 7.1A, SIP-3 | TISP3180F3D vs TISP3180F3SL |
TISP3180F3SL-S | Bourns Inc | Check for Price | Silicon Surge Protector, 180V V(BO) Max, 7.1A, ROHS COMPLIANT, SIP-3 | TISP3180F3D vs TISP3180F3SL-S |
TISP3180F3SL | Texas Instruments | Check for Price | 180V, 6A, SILICON SURGE PROTECTOR, PLASTIC, SIP-3 | TISP3180F3D vs TISP3180F3SL |
TISP3180F3DR | Bourns Inc | Check for Price | Silicon Surge Protector, 180V V(BO) Max, 4.3A, MS-012AA, SO-8 | TISP3180F3D vs TISP3180F3DR |