Part Details for TISP3125F3D by Power Innovations International, Inc.
Overview of TISP3125F3D by Power Innovations International, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TISP3125F3D
TISP3125F3D CAD Models
TISP3125F3D Part Data Attributes:
|
TISP3125F3D
Power Innovations International, Inc.
Buy Now
Datasheet
|
Compare Parts:
TISP3125F3D
Power Innovations International, Inc.
Silicon Surge Protector, PLASTIC, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |