Part Details for TISP3082F3DR by Power Innovations International, Inc.
Results Overview of TISP3082F3DR by Power Innovations International, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TISP3082F3DR Information
TISP3082F3DR by Power Innovations International, Inc. is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for TISP3082F3DR
TISP3082F3DR CAD Models
TISP3082F3DR Part Data Attributes
|
TISP3082F3DR
Power Innovations International, Inc.
Buy Now
Datasheet
|
Compare Parts:
TISP3082F3DR
Power Innovations International, Inc.
Silicon Surge Protector, PLASTIC, SO-8
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |