Part Details for TISP3070H3SL by Bourns Inc
Overview of TISP3070H3SL by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP3070H3SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TISP3070H3SL
|
Avnet Abacus | DUAL BI-DIRECT PROTECTOR, SIP, Bulk (Alt: TISP3070H3SL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TISP3070H3SL
TISP3070H3SL CAD Models
TISP3070H3SL Part Data Attributes
|
TISP3070H3SL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP3070H3SL
Bourns Inc
Silicon Surge Protector, 70V V(BO) Max, 60A, SIP-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SIP | |
Package Description | SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Bourns | |
Breakover Voltage-Max | 70 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 58 V | |
Holding Current-Max | 600 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 58 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP3070H3SL
This table gives cross-reference parts and alternative options found for TISP3070H3SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP3070H3SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP3070H3SL | 70V, 60A, SILICON SURGE PROTECTOR, PLASTIC, SIP-3 | Texas Instruments | TISP3070H3SL vs TISP3070H3SL |
TISP3070H3SL-S | Silicon Surge Protector, 70V V(BO) Max, 60A, ROHS COMPLIANT, PLASTIC, SIP-3 | Bourns Inc | TISP3070H3SL vs TISP3070H3SL-S |