Part Details for TISP2290F3DR by Bourns Inc
Results Overview of TISP2290F3DR by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TISP2290F3DR Information
TISP2290F3DR by Bourns Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for TISP2290F3DR
TISP2290F3DR CAD Models
TISP2290F3DR Part Data Attributes
|
TISP2290F3DR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP2290F3DR
Bourns Inc
Silicon Surge Protector, 290V V(BO) Max, 4A, PLASTIC, SO-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Bourns | |
Breakover Voltage-Max | 290 V | |
Configuration | DELTA CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 220 V | |
JESD-30 Code | R-PDSO-G8 | |
Non-Repetitive Pk On-state Cur | 4 A | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for TISP2290F3DR
This table gives cross-reference parts and alternative options found for TISP2290F3DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP2290F3DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TISP2290F3D | Bourns Inc | Check for Price | Silicon Surge Protector, 290V V(BO) Max, 4A, PLASTIC, SO-8 | TISP2290F3DR vs TISP2290F3D |
TISP2290F3DR | JW Miller | Check for Price | SILICON SURGE PROTECTOR, PLASTIC, SO-8 | TISP2290F3DR vs TISP2290F3DR |
TISP2290F3DR | Texas Instruments | Check for Price | 290V, 4A, SILICON SURGE PROTECTOR, SOP-8 | TISP2290F3DR vs TISP2290F3DR |