Part Details for TISP2082F3P by Power Innovations International, Inc.
Results Overview of TISP2082F3P by Power Innovations International, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TISP2082F3P Information
TISP2082F3P by Power Innovations International, Inc. is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
US Tariff Estimator: TISP2082F3P by Power Innovations International, Inc.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TISP2082F3P
TISP2082F3P Part Data Attributes
|
|
TISP2082F3P
Power Innovations International, Inc.
Buy Now
Datasheet
|
Compare Parts:
TISP2082F3P
Power Innovations International, Inc.
Silicon Surge Protector, PLASTIC, P008, DIP-8
|
| Part Life Cycle Code | Transferred | |
| Package Description | In-Line, R-Pdip-T8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| JESD-30 Code | R-PDIP-T8 | |
| Number of Terminals | 8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Trigger Device Type | Silicon Surge Protector |