Part Details for TIS50 by Eaton Bussmann
Overview of TIS50 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIS50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0917
|
Newark | 50A 690V Ac/460V Dc Gg Industrial Fuse |Eaton Bussmann TIS50 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.9400 / $103.4900 | Buy Now |
DISTI #
TIS50-ND
|
DigiKey | FUSE 50A 660V AC / 460V DC GG IN Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.0270 | Buy Now |
DISTI #
71462435
|
RS | Fuse 50A 660V AC / 460V DC gG INDUSTRIAL FUSE | Bussmann by Eaton TIS50 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$93.0300 | RFQ |
DISTI #
000000000003884734
|
Sager | Industrial & Electrical Fuses 50A 690V AC / 460V DC gG INDUSTRIAL FUSE Min Qty: 20 | 0 |
|
$67.7300 / $69.9100 | Buy Now |