There are no models available for this part yet.
Overview of TIP51 by Mospec Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for TIP51 by Mospec Semiconductor Corp
Part Data Attributes for TIP51 by Mospec Semiconductor Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MOSPEC SEMICONDUCTOR CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
3 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
10
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
100 W
|
Surface Mount
|
NO
|
Transition Frequency-Nom (fT)
|
2.5 MHz
|
Alternate Parts for TIP51
This table gives cross-reference parts and alternative options found for TIP51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP51 | 3A, 250V, NPN, Si, POWER TRANSISTOR | Texas Instruments | TIP51 vs TIP51 |
TIP51 | Power Bipolar Transistor, 3A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | TIP51 vs TIP51 |