Part Details for TIP49 by Mospec Semiconductor Corp
Results Overview of TIP49 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP49 Information
TIP49 by Mospec Semiconductor Corp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIP49
TIP49 CAD Models
TIP49 Part Data Attributes
|
TIP49
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
TIP49
Mospec Semiconductor Corp
Power Bipolar Transistor, 1A I(C), NPN
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 5 MHz |
Alternate Parts for TIP49
This table gives cross-reference parts and alternative options found for TIP49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP49 | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP49 vs TIP49 |
TIP49 | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP49 vs TIP49 |
TIP49 | onsemi | Check for Price | NPN Silicon Transistor, TO-220-3, 1200-BLKBG | TIP49 vs TIP49 |
TIP49 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 350 V, NPN, Si, POWER TRANSISTOR, TO-220AB, BIP General Purpose Power | TIP49 vs TIP49 |
TIP49 | Texas Instruments | Check for Price | 1A, 350V, NPN, Si, POWER TRANSISTOR | TIP49 vs TIP49 |
TIP49 | Fairchild Semiconductor Corporation | Check for Price | NPN Silicon Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1200/BULK | TIP49 vs TIP49 |
TIP49 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), NPN | TIP49 vs TIP49 |
TIP49 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP49 vs TIP49 |