Part Details for TIP48TU by onsemi
Overview of TIP48TU by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP48TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TIP48 - Power Bipolar Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 22260 |
|
$0.3666 / $0.4313 | Buy Now |
|
Flip Electronics | Stock, ship today | 3714 |
|
RFQ |
Part Details for TIP48TU
TIP48TU CAD Models
TIP48TU Part Data Attributes
|
TIP48TU
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP48TU
onsemi
1.0 A, 300 V NPN Bipolar Power Transistor, TO-220-3, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for TIP48TU
This table gives cross-reference parts and alternative options found for TIP48TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP48TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP48 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), NPN | TIP48TU vs TIP48 |
TIP48 | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP48TU vs TIP48 |
TIP48 | Bourns Inc | Check for Price | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP48TU vs TIP48 |
TIP48 | Fairchild Semiconductor Corporation | Check for Price | NPN Silicon Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1200/BULK | TIP48TU vs TIP48 |
TIP48G | Rochester Electronics LLC | Check for Price | 1A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | TIP48TU vs TIP48G |
TIP48 | Texas Instruments | Check for Price | 1A, 300V, NPN, Si, POWER TRANSISTOR | TIP48TU vs TIP48 |
TIP48 | onsemi | Check for Price | 1.0 A, 300 V NPN Bipolar Power Transistor, 1200-BLKBG | TIP48TU vs TIP48 |
TIP48 | Rochester Electronics LLC | Check for Price | 1A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, CASE 221A-09, 3 PIN | TIP48TU vs TIP48 |
TIP48 | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), NPN | TIP48TU vs TIP48 |