TIP42BD1
Description: 6A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB

Overview of TIP42BD1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TIP42BD1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIP42BD1 by Motorola Mobility LLC

TIP42BD1
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
6 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
15
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
65 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
3 MHz
Want to compare parts?
  1. TIP42BD1
    Motorola Mobility LLC
    6A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB
    VS

Alternate Parts for TIP42BD1

This table gives cross-reference parts and alternative options found for TIP42BD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP42BD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BD244B16A Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products TIP42BD1 vs BD244B16A
BD244BS 6A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP42BD1 vs BD244BS
BD244BUA 6A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP42BD1 vs BD244BUA
TIP42BT Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products TIP42BD1 vs TIP42BT
BD244BD1 6A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP42BD1 vs BD244BD1
TIP42BS 6A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP42BD1 vs TIP42BS
TIP42BD1 Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products TIP42BD1 vs TIP42BD1
BD244BA Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products TIP42BD1 vs BD244BA
BD244BL 6A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP42BD1 vs BD244BL
BD244B16 6 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP42BD1 vs BD244B16
Part Number Description Manufacturer Compare
BD244BUA 6A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP42BD1 vs BD244BUA
BD244BL 6A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP42BD1 vs BD244BL
TIP42BT Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products TIP42BD1 vs TIP42BT
TIP42BL 6A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP42BD1 vs TIP42BL
BD244BS 6A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP42BD1 vs BD244BS
TIP42BD1 Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products TIP42BD1 vs TIP42BD1
BD244B16 6 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP42BD1 vs BD244B16
TIP42BU2 6 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP42BD1 vs TIP42BU2
BD244BN Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products TIP42BD1 vs BD244BN
TIP42BT 6A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC TIP42BD1 vs TIP42BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIP42BD1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIP42BD1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of TIP42BD1 would you like to use for your alert(s)?
  • Please alert me when TIP42BD1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIP42BD1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIP42BD1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIP42BD1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIP42BD1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIP42BD1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: