-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X3399
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, 60 V, 2 W, 6 A, 75 Rohs Compliant: Yes |Stmicroelectronics TIP42A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 914 |
|
$0.4430 / $1.2600 | Buy Now |
DISTI #
497-2552-5-ND
|
DigiKey | TRANS PNP 60V 6A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1083 In Stock |
|
$0.4161 / $1.1100 | Buy Now |
DISTI #
TIP42A
|
Avnet Americas | Transistor GP BJT PNP 60V 6A 3-Pin TO-220 Tube - Rail/Tube (Alt: TIP42A) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3412 / $0.3559 | Buy Now |
DISTI #
511-TIP42A
|
Mouser Electronics | Bipolar Transistors - BJT PNP Gen Pur Power RoHS: Compliant | 917 |
|
$0.4160 / $1.0000 | Buy Now |
|
STMicroelectronics | PNP power transistor RoHS: Compliant Min Qty: 1 | 917 |
|
$0.5200 / $0.9800 | Buy Now |
|
Future Electronics | TIP42C Series PNP 100 V 6 A Complementary Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 4000Tube |
|
$0.4150 / $0.4950 | Buy Now |
|
Future Electronics | TIP42C Series PNP 100 V 6 A Complementary Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.4300 / $0.5100 | Buy Now |
|
Future Electronics | TIP42C Series PNP 100 V 6 A Complementary Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.4300 / $0.5100 | Buy Now |
|
Future Electronics | TIP42C Series PNP 100 V 6 A Complementary Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.4300 / $0.5100 | Buy Now |
DISTI #
9749165
|
Verical | Trans GP BJT PNP 60V 6A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 28 Package Multiple: 1 | Americas - 1848 |
|
$0.3942 / $0.7748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP42A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP42A
STMicroelectronics
PNP power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 65 W | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 1.5 V |
This table gives cross-reference parts and alternative options found for TIP42A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP42A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP42A | 6A, 60V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP42A vs TIP42A |
TIP42A | Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP42A vs TIP42A |
TIP42A | Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | TIP42A vs TIP42A |
TIP42A | Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin, | Microsemi Corporation | TIP42A vs TIP42A |
TIP42A | Power Bipolar Transistor, | SPC Multicomp | TIP42A vs TIP42A |
TIP42AG | PNP Bipolar Power Transistor 60 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP42A vs TIP42AG |
TIP42A | PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP42A vs TIP42A |