Part Details for TIP41C by onsemi
Results Overview of TIP41C by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP41C Information
TIP41C by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP41C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 148 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,NPN,100V V(BR)CEO,6A I(C),TO-220AB | 16 |
|
$0.4868 / $0.6085 | Buy Now |
DISTI #
TIP41C
|
Avnet Silica | Transistor GP BJT NPN 100V 6A 3Pin TO220AB Bulk (Alt: TIP41C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TIP41C
|
EBV Elektronik | Transistor GP BJT NPN 100V 6A 3Pin TO220AB Bulk (Alt: TIP41C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |