-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP41C by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4156
|
Newark | Bipolar Bjt Single Transistor, npn,100 V,65 W,6 A,75 Rohs Compliant: Yes |Stmicroelectronics TIP41C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21287 |
|
$0.2590 / $0.2820 | Buy Now |
DISTI #
497-2622-5-ND
|
DigiKey | TRANS NPN 100V 6A TO-220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2366 In Stock |
|
$0.2659 / $1.2000 | Buy Now |
DISTI #
TIP41C
|
Avnet Americas | Transistor GP BJT NPN 100V 6A 3-Pin TO-220 Tube - Rail/Tube (Alt: TIP41C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube |
7950 |
|
$0.1806 | Buy Now |
DISTI #
TIP41C
|
Avnet Americas | Transistor GP BJT NPN 100V 6A 3-Pin TO-220 Tube - Rail/Tube (Alt: TIP41C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube |
7950 |
|
$0.1806 | Buy Now |
DISTI #
26M4156
|
Avnet Americas | Transistor GP BJT NPN 100V 6A 3-Pin TO-220 Tube - Bulk (Alt: 26M4156) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk |
9156 Partner Stock |
|
$0.3650 / $0.9310 | Buy Now |
DISTI #
26M4156
|
Avnet Americas | Transistor GP BJT NPN 100V 6A 3-Pin TO-220 Tube - Bulk (Alt: 26M4156) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk |
9156 Partner Stock |
|
$0.3650 / $0.9310 | Buy Now |
DISTI #
511-TIP41C
|
Mouser Electronics | Bipolar Transistors - BJT NPN Gen Pur Power RoHS: Compliant | 8523 |
|
$0.2910 / $0.7800 | Buy Now |
DISTI #
E02:0323_00025856
|
Arrow Electronics | Trans GP BJT NPN 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2502 | Europe - 44399 |
|
$0.2582 / $0.3185 | Buy Now |
DISTI #
V36:1790_06548676
|
Arrow Electronics | Trans GP BJT NPN 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2426 | Americas - 18975 |
|
$0.2265 / $0.2794 | Buy Now |
|
STMicroelectronics | NPN power transistor RoHS: Compliant Min Qty: 1 | 8616 |
|
$0.3400 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP41C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP41C
STMicroelectronics
NPN power transistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 65 W | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 1.5 V |
This table gives cross-reference parts and alternative options found for TIP41C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP41C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP41C | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP41C vs TIP41C |
TIP41C | General Transistor Corp | Check for Price | Power Bipolar Transistor, 6A I(C), NPN | TIP41C vs TIP41C |
TIP41CG | onsemi | $0.4673 | NPN Bipolar Power Transistor 100 V, TO-220 3 LEAD STANDARD, 50-TUBE | TIP41C vs TIP41CG |
TIP41C | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | TIP41C vs TIP41C |
TIP41C | SPC Multicomp | Check for Price | Power Bipolar Transistor, | TIP41C vs TIP41C |
TIP41C | KEC | Check for Price | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | TIP41C vs TIP41C |
TIP41C | Secos Corporation | Check for Price | Power Bipolar Transistor | TIP41C vs TIP41C |
TIP41C | onsemi | Check for Price | Complementary Silicon Plastic Power Transistors, 1200-BLKBG | TIP41C vs TIP41C |
TIP41C | Kuwait Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 6A I(C), NPN | TIP41C vs TIP41C |
TIP41C | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP41C vs TIP41C |
The TIP41C can operate safely between -65°C to 150°C, but the recommended operating temperature range is -40°C to 125°C.
To ensure linear operation, the TIP41C should be biased with a base-emitter voltage (VBE) between 0.6V to 0.8V, and a collector-emitter voltage (VCE) greater than 1V.
The TIP41C can handle a maximum continuous collector current (IC) of 6A, and a peak current of 12A for a short duration (less than 100ms).
To prevent overheating, ensure the TIP41C is mounted on a heat sink with a thermal resistance (Rth) of less than 10°C/W, and provide adequate airflow around the device.
Yes, the TIP41C can be used as a switch, but it's not recommended due to its relatively slow switching speed (tf ≈ 3μs). For switching applications, consider using a faster transistor like the 2N3055.