Part Details for TIP41C by Motorola Mobility LLC
Results Overview of TIP41C by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP41C Information
TIP41C by Motorola Mobility LLC is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIP41C
TIP41C CAD Models
TIP41C Part Data Attributes
|
TIP41C
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TIP41C
Motorola Mobility LLC
6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 65 W | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for TIP41C
This table gives cross-reference parts and alternative options found for TIP41C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP41C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP41C | Secos Corporation | Check for Price | Power Bipolar Transistor | TIP41C vs TIP41C |
TIP41C | STMicroelectronics | Check for Price | NPN power transistor | TIP41C vs TIP41C |
TIP41C | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP41C vs TIP41C |
TIP41C | Kuwait Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 6A I(C), NPN | TIP41C vs TIP41C |
TIP41C | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP41C vs TIP41C |
TIP41C | Texas Instruments | Check for Price | 6A, 100V, NPN, Si, POWER TRANSISTOR | TIP41C vs TIP41C |
TIP41C | Baneasa SA | Check for Price | Power Bipolar Transistor, 6A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP41C vs TIP41C |
TIP41CTU | Rochester Electronics LLC | Check for Price | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | TIP41C vs TIP41CTU |
TIP41C | JW Miller | Check for Price | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TIP41C vs TIP41C |
TIP41C Frequently Asked Questions (FAQ)
-
The maximum safe operating temperature for the TIP41C is 150°C, but it's recommended to operate it at a maximum of 120°C to ensure reliability and longevity.
-
While the TIP41C can be used as a switch, it's not recommended for high-frequency circuits due to its relatively high transition frequency (fT) of 30 MHz. For high-frequency applications, consider using a transistor with a higher fT, such as the 2N5551 or 2N5401.
-
To ensure the TIP41C is fully saturated, make sure to provide a base current that is at least 1/10th of the collector current. Additionally, use a base resistor that is low enough to provide sufficient base current, but not so low that it causes excessive base current and heat dissipation.
-
While the TIP41C can be used in a linear amplifier circuit, it's not the best choice due to its relatively low current gain (hFE) of 30-100. Consider using a transistor with a higher hFE, such as the 2N3055 or 2N3773, for linear amplifier applications.
-
The maximum collector-emitter voltage that the TIP41C can handle is 100V. Exceeding this voltage can cause the transistor to fail or be damaged.