Part Details for TIP41BG by Aptina Imaging
Overview of TIP41BG by Aptina Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP41BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84469096
|
Verical | Trans GP BJT NPN 80V 6A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 100 Package Multiple: 50 Date Code: 2422 | Americas - 1500 |
|
$0.4401 / $0.9294 | Buy Now |