-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complementary power transistors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP36C by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X3396
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, 100 V, 3 Mhz, 125 W, 25 A, 50 Rohs Compliant: Yes |Stmicroelec... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6023 |
|
$0.8130 / $0.8870 | Buy Now |
DISTI #
497-2604-5-ND
|
DigiKey | TRANS PNP 100V 25A TO-247-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
467 In Stock |
|
$0.8445 / $2.8300 | Buy Now |
DISTI #
34X3396
|
Avnet Americas | Transistor GP BJT PNP 100V 25A 3-Pin TO-247 Tube - Bulk (Alt: 34X3396) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk |
447 Partner Stock |
|
$1.2100 / $2.3100 | Buy Now |
DISTI #
TIP36C
|
Avnet Americas | Transistor GP BJT PNP 100V 25A 3-Pin TO-247 Tube - Rail/Tube (Alt: TIP36C) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8043 / $0.8552 | Buy Now |
DISTI #
511-TIP36C
|
Mouser Electronics | Bipolar Transistors - BJT PNP Gen Pur Power RoHS: Compliant | 9082 |
|
$0.8800 / $2.6800 | Buy Now |
DISTI #
E02:0323_00211028
|
Arrow Electronics | Trans GP BJT PNP 100V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2450 | Europe - 5984 |
|
$0.7377 / $2.5141 | Buy Now |
DISTI #
V36:1790_06568453
|
Arrow Electronics | Trans GP BJT PNP 100V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Date Code: 2406 | Americas - 5938 |
|
$0.8097 / $0.8379 | Buy Now |
|
STMicroelectronics | Complementary power transistors RoHS: Compliant Min Qty: 1 | 8914 |
|
$1.0000 / $2.6300 | Buy Now |
DISTI #
87142902
|
Verical | Trans GP BJT PNP 100V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube Min Qty: 9 Package Multiple: 1 Date Code: 2450 | Americas - 5976 |
|
$0.7353 / $1.0232 | Buy Now |
DISTI #
79323409
|
Verical | Trans GP BJT PNP 100V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube Min Qty: 600 Package Multiple: 600 Date Code: 2406 | Americas - 5400 |
|
$0.8097 / $0.8379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP36C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP36C
STMicroelectronics
Complementary power transistors
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 125 W | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 4 V |
This table gives cross-reference parts and alternative options found for TIP36C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP36C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD250C | Texas Instruments | Check for Price | 25A, 100V, PNP, Si, POWER TRANSISTOR, TO-3P, 3 PIN | TIP36C vs BD250C |
TIP36C | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | TIP36C vs TIP36C |
TIP36C | Motorola Mobility LLC | Check for Price | 25A, 100V, PNP, Si, POWER TRANSISTOR, TO-218AC | TIP36C vs TIP36C |
TIP36C | JW Miller | Check for Price | 25A, 100V, PNP, Si, POWER TRANSISTOR | TIP36C vs TIP36C |
TIP36C | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-254AA, Metal, 3 Pin, TO-254, 3 PIN | TIP36C vs TIP36C |
BD250C | Motorola Mobility LLC | Check for Price | 25A, 100V, PNP, Si, POWER TRANSISTOR, TO-218 | TIP36C vs BD250C |
BD250C | Bourns Inc | Check for Price | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FM-3 | TIP36C vs BD250C |
The maximum safe operating area (SOA) for the TIP36C is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. As a general rule, it's recommended to keep the device within the SOA to prevent thermal runaway and ensure reliable operation.
To ensure the TIP36C is properly biased for linear operation, you should ensure that the base-emitter voltage (VBE) is between 0.6V to 0.8V, and the collector-emitter voltage (VCE) is at least 1V to 2V. Additionally, the base current should be limited to prevent overheating and ensure a stable operating point.
For optimal thermal management, it's recommended to use a PCB layout that allows for good heat dissipation, such as using a thermal pad or a heat sink. The device should be mounted on a copper plane or a thermal via to dissipate heat efficiently. Additionally, ensure that the PCB layout minimizes thermal resistance and provides good airflow around the device.
To protect the TIP36C from electrostatic discharge (ESD), it's recommended to use ESD protection devices, such as TVS diodes or ESD protection arrays, in the circuit. Additionally, ensure that the PCB layout and handling procedures minimize the risk of ESD damage.
The reliability and lifespan expectations for the TIP36C depend on various factors, including operating conditions, temperature, and usage. However, as a general guideline, the TIP36C is designed to operate for at least 10 years at a junction temperature of 150°C, with a failure rate of less than 1 FIT (failure in time).