Part Details for TIP36C by Microsemi Corporation
Overview of TIP36C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP36C
TIP36C CAD Models
TIP36C Part Data Attributes:
|
TIP36C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TIP36C
Microsemi Corporation
Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-254AA, Metal, 3 Pin, TO-254, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-254 | |
Package Description | TO-254, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP36C
This table gives cross-reference parts and alternative options found for TIP36C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP36C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP36C | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Central Semiconductor Corp | TIP36C vs TIP36C |
BD250C | 25A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP36C vs BD250C |
TIP36C | 25A, 100V, PNP, Si, POWER TRANSISTOR, TO-218AC | Motorola Mobility LLC | TIP36C vs TIP36C |
TIP36C | 25A, 100V, PNP, Si, POWER TRANSISTOR | JW Miller | TIP36C vs TIP36C |
TIP36C | Complementary power transistors | STMicroelectronics | TIP36C vs TIP36C |
BD250C-S | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FM-3 | Bourns Inc | TIP36C vs BD250C-S |
BD250C | 25A, 100V, PNP, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | TIP36C vs BD250C |
TIP36C | 25A, 100V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP36C vs TIP36C |
BD250C | 25A, 100V, PNP, Si, POWER TRANSISTOR, TO-3P, 3 PIN | Texas Instruments | TIP36C vs BD250C |