Part Details for TIP36C by JW Miller
Overview of TIP36C by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP36C
TIP36C CAD Models
TIP36C Part Data Attributes:
|
TIP36C
JW Miller
Buy Now
Datasheet
|
Compare Parts:
TIP36C
JW Miller
25A, 100V, PNP, Si, POWER TRANSISTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TIP36C
This table gives cross-reference parts and alternative options found for TIP36C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP36C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP36C | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Central Semiconductor Corp | TIP36C vs TIP36C |
BD250C | 25A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP36C vs BD250C |
TIP36C | 25A, 100V, PNP, Si, POWER TRANSISTOR, TO-218AC | Motorola Mobility LLC | TIP36C vs TIP36C |
TIP36C | Complementary power transistors | STMicroelectronics | TIP36C vs TIP36C |
BD250C-S | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FM-3 | Bourns Inc | TIP36C vs BD250C-S |
BD250C | 25A, 100V, PNP, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | TIP36C vs BD250C |
TIP36C | 25A, 100V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP36C vs TIP36C |
BD250C | 25A, 100V, PNP, Si, POWER TRANSISTOR, TO-3P, 3 PIN | Texas Instruments | TIP36C vs BD250C |
TIP36C | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-254AA, Metal, 3 Pin, TO-254, 3 PIN | Microsemi Corporation | TIP36C vs TIP36C |