Part Details for TIP35CG by Aptina Imaging
Overview of TIP35CG by Aptina Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP35CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77382075
|
Verical | Trans GP BJT NPN 100V 25A 125000mW 3-Pin(3+Tab) TO-247 Tube Min Qty: 6 Package Multiple: 1 Date Code: 2346 | Americas - 106 |
|
$1.1958 / $2.9771 | Buy Now |