Part Details for TIP35B by onsemi
Overview of TIP35B by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP35B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3038
|
Newark | Tip35 - Trans Gp Bjt Npn 80V 25A Rail |Onsemi TIP35B Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.3200 | Buy Now |
|
Rochester Electronics | TIP35 - Trans GP BJT NPN 80V 25A Rail ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7321 |
|
$0.7929 / $0.9328 | Buy Now |
DISTI #
4183884
|
Farnell | TIP35 - TRANS GP BJT NPN 80V 25A RAIL RoHS: Compliant Min Qty: 391 Lead time: 3 Weeks, 1 Days Container: Each | 7321 |
|
$0.8977 | Buy Now |
Part Details for TIP35B
TIP35B CAD Models
TIP35B Part Data Attributes:
|
TIP35B
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP35B
onsemi
25A, 80V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-218 | |
Package Description | CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 340D-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP35B
This table gives cross-reference parts and alternative options found for TIP35B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP35B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP35B | 25A, 80V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | TIP35B vs TIP35B |
TIP35B | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-218AC, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP35B vs TIP35B |
TIP35B | 25A, 80V, NPN, Si, POWER TRANSISTOR, TO-218AC | Motorola Mobility LLC | TIP35B vs TIP35B |
TIP35B | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, Metal, 3 Pin, TO-254, 3 PIN | Microsemi Corporation | TIP35B vs TIP35B |