Part Details for TIP35AG by onsemi
Overview of TIP35AG by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP35AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP35AGOS-ND
|
DigiKey | TRANS NPN 60V 25A TO247-3 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
4 In Stock |
|
$1.6476 / $3.5300 | Buy Now |
DISTI #
2156-TIP35AG-OS-ND
|
DigiKey | TRANS NPN 60V 25A TO247-3 Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1.9000 | Buy Now |
DISTI #
TIP35AG
|
Avnet Americas | Transistor GP BJT NPN 60V 25A 3-Pin TO-247 Rail - Rail/Tube (Alt: TIP35AG) RoHS: Compliant Min Qty: 420 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.6344 / $1.9508 | Buy Now |
DISTI #
863-TIP35AG
|
Mouser Electronics | Bipolar Transistors - BJT 25A 60V 125W NPN RoHS: Compliant | 323 |
|
$1.6400 / $3.5300 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT 25A 60V 125W NPN RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.6300 / $1.8100 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT 25A 60V 125W NPN RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.6300 / $1.8100 | Buy Now |
|
Rochester Electronics | TIP35 - Power Bipolar Transistor, 25A, 60V, NPN, TO-247, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 1492 |
|
$1.6300 / $1.9200 | Buy Now |
DISTI #
TIP35AG
|
Avnet Americas | Transistor GP BJT NPN 60V 25A 3-Pin TO-247 Rail - Rail/Tube (Alt: TIP35AG) RoHS: Compliant Min Qty: 420 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.6344 / $1.9508 | Buy Now |
DISTI #
TIP35AG
|
Avnet Silica | Transistor GP BJT NPN 60V 25A 3-Pin TO-247 Rail (Alt: TIP35AG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 60V 25A TO247 | 7100 |
|
RFQ |
Part Details for TIP35AG
TIP35AG CAD Models
TIP35AG Part Data Attributes:
|
TIP35AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP35AG
onsemi
25 A, 60 V NPN Bipolar Power Transistor, TO-247, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | LEAD FREE, CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340L | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP35AG
This table gives cross-reference parts and alternative options found for TIP35AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP35AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP35A | 25A, 60V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | TIP35AG vs TIP35A |
TIP35A | Power Bipolar Transistor, 25A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, Metal, 3 Pin, TO-254, 3 PIN | Microsemi Corporation | TIP35AG vs TIP35A |
TIP35A | Power Bipolar Transistor, 25A I(C), 60V V(BR)CEO, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin, TO-247, 3 PIN | Crimson Semiconductor Inc | TIP35AG vs TIP35A |
TIP35A | Power Bipolar Transistor, 25A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FM-3 | Bourns Inc | TIP35AG vs TIP35A |
TIP35A | 25 A, 60 V NPN Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP35AG vs TIP35A |