Part Details for TIP33A by onsemi
Overview of TIP33A by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for TIP33A
TIP33A CAD Models
TIP33A Part Data Attributes:
|
TIP33A
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP33A
onsemi
10A, 60V, NPN, Si, POWER TRANSISTOR, TO-218, PLASTIC, CASE 340D-02, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-218 | |
Package Description | PLASTIC, CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 340D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP33A
This table gives cross-reference parts and alternative options found for TIP33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP33A | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | TIP33A vs TIP33A |
TIP33A | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Bourns Inc | TIP33A vs TIP33A |
TIP33A | 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP33A vs TIP33A |
TIP33A | 10A, 60V, NPN, Si, POWER TRANSISTOR | Texas Instruments | TIP33A vs TIP33A |
TIP33B | 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-218AC | Motorola Mobility LLC | TIP33A vs TIP33B |
TIP33B | 10A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP33A vs TIP33B |