Part Details for TIP33A by Mospec Semiconductor Corp
Overview of TIP33A by Mospec Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TIP33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-93 | 13 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for TIP33A
TIP33A CAD Models
TIP33A Part Data Attributes:
|
TIP33A
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
TIP33A
Mospec Semiconductor Corp
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 3 MHz |