Part Details for TIP32G by Aptina Imaging
Overview of TIP32G by Aptina Imaging
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86030225
|
Verical | Trans GP BJT PNP 40V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 974 Package Multiple: 1 Date Code: 0601 | Americas - 4239 |
|
$0.3639 / $0.3854 | Buy Now |
DISTI #
83591228
|
Verical | Trans GP BJT PNP 40V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 150 Package Multiple: 50 Date Code: 2346 | Americas - 1500 |
|
$0.4059 / $0.4785 | Buy Now |