Part Details for TIP32C by SY Sinyork Co Ltd
Overview of TIP32C by SY Sinyork Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP32C
TIP32C CAD Models
TIP32C Part Data Attributes:
|
TIP32C
SY Sinyork Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TIP32C
SY Sinyork Co Ltd
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINYORK CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.003 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.04 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 3 MHz |