Part Details for TIP32C by Motorola Semiconductor Products
Overview of TIP32C by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1050 |
|
RFQ | ||
|
Quest Components | 3 A, PNP, SI, POWER TRANSISTOR, TO-220 | 2209 |
|
$0.2860 / $0.7150 | Buy Now |
|
Quest Components | 3 A, PNP, SI, POWER TRANSISTOR, TO-220 | 135 |
|
$0.2200 / $0.2750 | Buy Now |
|
Quest Components | 3 A, PNP, SI, POWER TRANSISTOR, TO-220 | 32 |
|
$0.8265 / $1.3775 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 36 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for TIP32C
TIP32C CAD Models
TIP32C Part Data Attributes
|
TIP32C
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
TIP32C
Motorola Semiconductor Products
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 1.2 V |