Part Details for TIP32C by Freescale Semiconductor
Overview of TIP32C by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP32C
TIP32C CAD Models
TIP32C Part Data Attributes:
|
TIP32C
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TIP32C
Freescale Semiconductor
TRANSISTOR,BJT,PNP,100V V(BR)CEO,3A I(C),TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 3 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 10 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 3 MHz |