Part Details for TIP32BG by onsemi
Overview of TIP32BG by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5215
|
Newark | Power Transistor, Pnp, -80V, 3Mhz, To220, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:3A, Power Dissipation:40W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:-, Msl:-Rohs Compliant: Yes |Onsemi TIP32BG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 / $0.7990 | Buy Now |
DISTI #
TIP32BGOS-ND
|
DigiKey | TRANS PNP 80V 3A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2124 In Stock |
|
$0.3102 / $0.9300 | Buy Now |
DISTI #
TIP32BG
|
Avnet Americas | Transistor GP BJT PNP 80V 3A 3-Pin TO-220 Rail - Rail/Tube (Alt: TIP32BG) RoHS: Compliant Min Qty: 2050 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3047 / $0.3636 | Buy Now |
DISTI #
863-TIP32BG
|
Mouser Electronics | Bipolar Transistors - BJT 3A 80V 40W PNP RoHS: Compliant | 564 |
|
$0.3510 / $0.9200 | Buy Now |
DISTI #
V79:2366_24951603
|
Arrow Electronics | Trans GP BJT PNP 80V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1821 | Americas - 915 |
|
$0.2135 / $0.3137 | Buy Now |
DISTI #
V99:2348_07278557
|
Arrow Electronics | Trans GP BJT PNP 80V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2201 | Americas - 388 |
|
$0.3304 / $0.5467 | Buy Now |
|
Future Electronics | TIP Series 80 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3300 / $0.3900 | Buy Now |
|
Future Electronics | TIP Series 80 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3300 / $0.3900 | Buy Now |
DISTI #
45798821
|
Verical | Trans GP BJT PNP 80V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 41 Package Multiple: 1 Date Code: 1821 | Americas - 915 |
|
$0.2135 / $0.2997 | Buy Now |
DISTI #
63281050
|
Verical | Trans GP BJT PNP 80V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 18 Package Multiple: 1 Date Code: 2201 | Americas - 388 |
|
$0.3304 / $0.5055 | Buy Now |
Part Details for TIP32BG
TIP32BG CAD Models
TIP32BG Part Data Attributes:
|
TIP32BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP32BG
onsemi
PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32BG
This table gives cross-reference parts and alternative options found for TIP32BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32B | 3A, 80V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP32BG vs TIP32B |
TIP32BPBFREE | Power Bipolar Transistor, | Central Semiconductor Corp | TIP32BG vs TIP32BPBFREE |
TIP32B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | TIP32BG vs TIP32B |
TIP32B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP32BG vs TIP32B |
TIP32B | Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | TIP32BG vs TIP32B |
TIP32B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | TIP32BG vs TIP32B |
TIP32B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin, | Microsemi Corporation | TIP32BG vs TIP32B |
TIP32B | PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP32BG vs TIP32B |
TIP32B | 3A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220, 3 PIN | STMicroelectronics | TIP32BG vs TIP32B |