Part Details for TIP32B by onsemi
Overview of TIP32B by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 198 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,PNP,80V V(BR)CEO,3A I(C),TO-220AB | 510 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,PNP,80V V(BR)CEO,3A I(C),TO-220AB | 158 |
|
$0.3750 / $0.7500 | Buy Now |
Part Details for TIP32B
TIP32B CAD Models
TIP32B Part Data Attributes
|
TIP32B
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP32B
onsemi
PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32B
This table gives cross-reference parts and alternative options found for TIP32B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP32BG | onsemi | $0.3128 | PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | TIP32B vs TIP32BG |
TIP32B | Baneasa SA | Check for Price | Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP32B vs TIP32B |
TIP32B | General Transistor Corp | Check for Price | Power Bipolar Transistor, 3A I(C), PNP | TIP32B vs TIP32B |
TIP32B | Texas Instruments | Check for Price | 3A, 80V, PNP, Si, POWER TRANSISTOR | TIP32B vs TIP32B |
TIP32B | Bourns Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | TIP32B vs TIP32B |
TIP32B | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP32B vs TIP32B |
TIP32B | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP32B vs TIP32B |