Datasheets
TIP32AJ69Z by: Fairchild Semiconductor Corporation

Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN

Part Details for TIP32AJ69Z by Fairchild Semiconductor Corporation

Overview of TIP32AJ69Z by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TIP32AJ69Z

TIP32AJ69Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TIP32AJ69Z Part Data Attributes

TIP32AJ69Z Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
TIP32AJ69Z Fairchild Semiconductor Corporation Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 3 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz

Alternate Parts for TIP32AJ69Z

This table gives cross-reference parts and alternative options found for TIP32AJ69Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32AJ69Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TIP32A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Micro Electronics Ltd TIP32AJ69Z vs TIP32A
TIP32A-BP Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN Micro Commercial Components TIP32AJ69Z vs TIP32A-BP
BD242ATU Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Fairchild Semiconductor Corporation TIP32AJ69Z vs BD242ATU
BD242A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Fairchild Semiconductor Corporation TIP32AJ69Z vs BD242A
TIP32A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, Galaxy Microelectronics TIP32AJ69Z vs TIP32A
TIP32A Power Bipolar Transistor, Taitron Components Inc TIP32AJ69Z vs TIP32A
BD242A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Samsung Semiconductor TIP32AJ69Z vs BD242A
TIP32ATU PNP Bipolar Power Transistor, 1000-TUBE onsemi TIP32AJ69Z vs TIP32ATU
TIP32A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN Micro Commercial Components TIP32AJ69Z vs TIP32A
Part Number Description Manufacturer Compare
TIP32A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Micro Electronics Corporation TIP32AJ69Z vs TIP32A
TIP32A Power Bipolar Transistor, Taitron Components Inc TIP32AJ69Z vs TIP32A
TIP32A-BP Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN Micro Commercial Components TIP32AJ69Z vs TIP32A-BP
BD242ATU Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Fairchild Semiconductor Corporation TIP32AJ69Z vs BD242ATU
TIP32A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN Micro Commercial Components TIP32AJ69Z vs TIP32A
TIP32ATU PNP Bipolar Power Transistor, 1000-TUBE onsemi TIP32AJ69Z vs TIP32ATU
BD242A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Fairchild Semiconductor Corporation TIP32AJ69Z vs BD242A
TIP32A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, Galaxy Microelectronics TIP32AJ69Z vs TIP32A
BD242A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Samsung Semiconductor TIP32AJ69Z vs BD242A
TIP32A Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Micro Electronics Ltd TIP32AJ69Z vs TIP32A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIP32AJ69Z by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIP32AJ69Z by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of TIP32AJ69Z would you like to use for your alert(s)?
  • Please alert me when TIP32AJ69Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIP32AJ69Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIP32AJ69Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIP32AJ69Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIP32AJ69Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIP32AJ69Z by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: