Part Details for TIP32AG by Aptina Imaging
Overview of TIP32AG by Aptina Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85245615
|
Verical | Trans GP BJT PNP 60V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 2450 Package Multiple: 2450 Date Code: 2436 | Americas - 2450 |
|
$0.5729 | Buy Now |