Part Details for TIP32A by North American Philips Discrete Products Div
Overview of TIP32A by North American Philips Discrete Products Div
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP32A
TIP32A CAD Models
TIP32A Part Data Attributes:
|
TIP32A
North American Philips Discrete Products Div
Buy Now
Datasheet
|
Compare Parts:
TIP32A
North American Philips Discrete Products Div
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 3 MHz |