Part Details for TIP32A by New Jersey Semiconductor Products Inc
Overview of TIP32A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP32A
TIP32A CAD Models
TIP32A Part Data Attributes:
|
TIP32A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
TIP32A
New Jersey Semiconductor Products Inc
Trans GP BJT PNP 60V 3A 3-Pin(3+Tab) TO-220 Box
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |