Part Details for TIP32A by Motorola Semiconductor Products
Overview of TIP32A by Motorola Semiconductor Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 697 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 602 |
|
$0.1624 / $0.3480 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 133 |
|
$0.2615 / $0.5810 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 12 |
|
$0.4904 / $0.6130 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 15 |
|
$0.5460 / $0.6825 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 58 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for TIP32A
TIP32A CAD Models
TIP32A Part Data Attributes:
|
TIP32A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
TIP32A
Motorola Semiconductor Products
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 1.2 V |